The ACC02E28-6RX-003-LC is a 3-contact SKT circular connector with crimp termination and box mount. It has a straight body orientation and a maximum operating temperature of 125 degrees Celsius. The connector is rated for a maximum voltage of 1250VDC or 900VAC. It is designed for use in applications with operating temperatures as low as -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |