The ACC02E32-AFPZ-003-LC connector is a circular connector with 55 contacts, suitable for box mount applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector is designed for crimp termination and has a straight body orientation. It is manufactured by Amphenol and is rated for use in environments with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |