The ACC02E40-56SX-003-B30 is an 85-contact circular connector from Amphenol. It features a SKT contact gender and crimp termination method. The connector is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 700VDC or 500VAC. The connector has a straight body orientation and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |