The ACC02E40-68SX-003-B30-LC is a 21-contact circular connector with a crimp termination method and straight body orientation. It is designed for box mount applications and has a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector features a single port and a SKT contact gender. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |