The ACC03A28-20RZ-025 is a 14-contact circular connector with a SKT contact gender and crimp termination method. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. This connector features a single port and is designed for general use.
Checking distributor stock and pricing after the page loads.
Amphenol ACC03A28-20RZ-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.