The ACC03E20-8SX-003 is a circular connector with six SKT contacts, suitable for crimp termination. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC or 200VAC. This connector features a single port and is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACC03E20-8SX-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.