The ACC03E28-20RZ-003 is a 14-contact circular connector with a SKT contact gender and crimp termination method. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. This connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACC03E28-20RZ-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.