This 14-contact circular connector features a SKT contact gender and crimp termination method. It operates within a temperature range of -55C to 125C and has a maximum voltage rating of 700VDC or 500VAC. The connector has a single port and 14 terminals.
Checking distributor stock and pricing after the page loads.
Amphenol ACC03E28-20RZ-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.