The ACC03E28-7RW(025)-LC is a 2-contact circular connector with crimp termination. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC. This connector features a circular design with two terminals and a single port. It is designed for general use in applications requiring reliable and secure connections.
Amphenol ACC03E28-7RW(025)-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03E28-7RW(025)-LC to view detailed technical specifications.
No datasheet is available for this part.