The ACC03E36-7RW(025) is a 47-contact circular connector from Amphenol, designed for crimp termination. It features a SKT contact gender and operates within a temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 700VDC or 500VAC.
Amphenol ACC03E36-7RW(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03E36-7RW(025) to view detailed technical specifications.
No datasheet is available for this part.