The ACC04A20-A37P-003 is a 4-pin crimp circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in various applications due to its general-purpose design.
Amphenol ACC04A20-A37P-003 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC04A20-A37P-003 to view detailed technical specifications.
No datasheet is available for this part.