The ACC04A22-2PX-003-LC is a 3-pin cable mount circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It is manufactured by Amphenol and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
Amphenol ACC04A22-2PX-003-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.