The ACC04A28-75SY-003-B30-LC is a cable mount circular connector with 16 contacts, a maximum operating temperature range of -55 to 125°C, and a maximum voltage rating of 700VDC or 500VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high-reliability connection is required, such as in industrial or commercial settings. The connector's cable mount design allows for easy installation and removal. The Amphenol connector is suitable for use in a variety of environments, including those with extreme temperatures.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |