The ACC04A32-8PZ-003-B30-LC circular connector from Amphenol features 30 contacts and a maximum operating temperature of 125°C. It has a maximum voltage rating of 700VDC and is designed for cable mount applications. The connector is a circular type with a straight body orientation and a crimp termination method. It is suitable for use in environments with operating temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |