The ACC04E14S-7P-003-B30 is a 3-pin circular cable mount connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in a wide operating temperature range of -55 to 125°C. It has a pin contact gender and a receptacle contact gender, with a single port and three terminals. The connector is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |