The ACC04E14S-9SY-003-LC is a 2-contact cable mount circular connector with a termination method of crimp and a body orientation of straight. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC/500VAC. The connector is designed for use with a SKT contact gender and has a termination method of crimp. It is manufactured by Amphenol and is categorized as a general circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |