The ACC04E20-19SW-003-B30-LC is a cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and a crimp termination method. The connector features three contacts and a single port. It is designed for use in applications where a high voltage rating is required, such as in industrial or commercial settings. The connector is manufactured by Amphenol and is part of the general category of circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |