The ACC04E28-19P-003 is a 10-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 2450VDC, 1750VAC, 1250VDC, or 900VAC, depending on the application. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |