This circular connector features a single SKT contact with crimp termination, suitable for cable mounting. It has a straight body orientation and operates within a temperature range of -55°C to 125°C. The maximum voltage rating is 1250VDC or 900VAC.
Amphenol ACC05A18-6R(023) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.