The ACC05A20-7P-025 is an 8-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and features a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector has a pin contact gender and a plug contact gender, with a single port and 8 terminals. It is suitable for use in applications where high voltage and temperature ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |