The ACC05A22-7P-025 is a circular connector with a PIN contact gender and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1750VDC or 1250VAC. It features a single port and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |