The ACC05A28-6SX-025-B30-LC is a 3-contact circular connector with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and is rated for 1250VDC or 900VAC. The connector is designed for cable mount applications and features a single port with a plug gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |