The ACC05A40-ADP-023-B30-LC is an 8-contact circular connector designed for cable mount applications. It features a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. The connector is suitable for use in a variety of environments and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol ACC05A40-ADP-023-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |