This circular connector features a 4-contact male design with crimp termination. The body is made of aluminium and plated with cadmium, while the contacts are made of copper alloy and plated with silver. The connector is not Reach SVHC compliant. It is available in a single unit quantity.
Sign in to ask questions about the Amphenol ACC05E20-4S-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACC05E20-4S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC05E20-4S-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
