The ACC05E40-68SW-003-LC is a 21-contact circular connector with a SKT to PL contact gender configuration. It features a crimp termination method and a straight body orientation. This cable mount connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It has a maximum voltage rating of 700VDC and 500VAC.
Amphenol ACC05E40-68SW-003-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.