This Amphenol circular connector features 16 SKT contacts with a crimp termination method, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 500VAC. It is a general-purpose connector with a single port.
Amphenol ACC06A28-74S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.