The ACC06A32-6SX-023 is a 23-contact circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. This connector is designed for cable mount applications and has a single port. The connector's electrical and mechanical specifications are suitable for a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |