Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | AC 5015 |
| Shell Size | 10SL |
| Termination | Crimp |
| RoHS | Not CompliantNo |