
This 10-position female connector features SILVER contacts and is rated for operation up to 125°C. It meets IP67 ratings and is constructed with a copper alloy contact material. The shell is made of aluminium and measures 18mm in size. The connector is available in bulk packaging and is a derivative of the MIL-5015 series, meeting the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
