This is a circular cable mount connector with a single pin and a maximum voltage rating of 1750VDC or 1250VAC. It has a straight body orientation and a crimp termination method. The connector is designed for operation between -55 and 125°C. It is suitable for use in applications requiring high voltage and temperature range.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |