The ACC06AF24-7P-003-LC is a 16-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications with a maximum operating temperature of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector has 16 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |