The ACC06AF28-20RZ-003-LC is a 14-contact circular cable mount connector from Amphenol with a maximum operating voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications where a high voltage rating is required, and it can operate within a temperature range of -55 to 125°C. The connector has a single port and a plug gender, and it is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACC06AF28-20RZ-003-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.