The ACC06CF16S-5SZ-003 is a circular connector with a crimp termination method and a straight body orientation. It has three contacts and a maximum operating temperature of 125°C. The connector is designed for cable mount applications and can withstand a maximum voltage rating of 700VDC or 500VAC. It is manufactured by Amphenol and is suitable for use in environments with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |