This 11-contact SKT circular connector features crimp termination and a maximum operating voltage of 1250VDC. It can withstand temperatures between -55°C and 125°C. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol ACC06CF24-20RZ-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.