The ACC06CF24-20RZ-025 is an 11-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. This connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. It has 11 terminals and a single port, with a plug gender of PL and a socket gender of SKT.
Checking distributor stock and pricing after the page loads.
Amphenol ACC06CF24-20RZ-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.