Circular connector with a single female contact, designed for cable mounting. Features silver-plated copper alloy contacts and an aluminum shell, rated for 700V and 80A. Operates across a wide temperature range from -55°C to 125°C, meeting MIL-DTL-5015 standards. Suitable for wire gauges between 4AWG and 6AWG, with a chassis or free-hanging mount. This environment-resistant connector is part of the Amphe-Power® 5015 and Radsok® series.
Sign in to ask questions about the Amphenol ACC06E16-12R(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACC06E16-12R(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Chassis |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe-Power® 5015, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E16-12R(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.