The ACC06E18-7P-025-B30 is a circular connector with a single pin and a maximum voltage rating of 2450VDC or 1750VAC. It is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is terminated through crimping and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |