Circular MIL Spec Connector 8P Sz 24 Skt Crimp Straight Plug Recept
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACC06E24-6SX-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | AC 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC06E24-6SX-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.