The ACC06E28-1RY-025-LC is a 9-contact circular cable mount connector with a SKT contact gender and a straight body orientation. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is terminated by crimping and has a number of terminals equal to the number of contacts. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |