The ACC06F22-13SW-003-B30-LC is a 5-contact circular cable mount connector with a SKT gender and a maximum operating temperature of 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for use in environments with temperatures as low as -55°C. It has a single port and a cable mount design.
Amphenol ACC06F22-13SW-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06F22-13SW-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.