The ACC06F32-AFPX-025-B30-LC is a 55-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC. It has a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The connector is cable mountable and has a single port.
Checking distributor stock and pricing after the page loads.
Amphenol ACC06F32-AFPX-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.