The ACC06R24-6SX-023 is an 8-contact circular cable mount connector with a SKT contact gender and a straight body orientation. It features a crimp termination method and a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and is suitable for use in applications where high voltage and temperature are present.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |