The Amphenol ACC06R40-68PX(003) is a 21-contact circular connector designed for cable mounting. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The Amphenol ACC06R40-68PX(003) is suitable for use in a variety of applications requiring high-voltage connectivity.
Amphenol ACC06R40-68PX(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06R40-68PX(003) to view detailed technical specifications.
No datasheet is available for this part.