The ACC08A20-23SZ-003-B30 is a 2-contact SKT circular connector with crimp termination, suitable for cable mounting. It has a right-angle body orientation and a maximum operating temperature of 125°C. The connector is rated for 700VDC and can withstand temperatures as low as -55°C. It is designed for general use and meets unspecified standards.
Amphenol ACC08A20-23SZ-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08A20-23SZ-003-B30 to view detailed technical specifications.
No datasheet is available for this part.