The ACC08A28-75SX-025-LC connector is a 16-contact, right-angle, cable-mount connector with a termination method of crimp. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector features a circular body orientation and a plug gender of PL, with a single port. It is designed for use with a termination method of crimp and is manufactured by Amphenol.
Amphenol ACC08A28-75SX-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC08A28-75SX-025-LC to view detailed technical specifications.
No datasheet is available for this part.