The ACC08A32-17PY-003-LC is a 4-pin circular cable mount connector from Amphenol. It features a crimp termination method and a right-angle body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 1250VDC or 900VAC. It operates over a temperature range of -55°C to 125°C.
Amphenol ACC08A32-17PY-003-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08A32-17PY-003-LC to view detailed technical specifications.
No datasheet is available for this part.