The ACC08A32-17S-003-B30-LC is a 4-contact circular connector with a right-angle body orientation and crimp termination method. It features a cable mount design and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 1250VDC or 900VAC and is designed for use in high-voltage applications. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol ACC08A32-17S-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC08A32-17S-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.