This Amphenol connector features 48 crimp contacts in a right-angle body, suitable for cable mounting applications. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. The connector is designed for general use in various industries.
Checking distributor stock and pricing after the page loads.
Amphenol ACC08A36-10PZ(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.