The ACC08AF36-6SX-025 is a 6-contact right-angle cable mount circular connector from Amphenol. It features a crimp termination method and a maximum operating temperature range of -55 to 125°C. This connector is rated for 700VDC and has a body orientation of right angle. It is designed for cable mount applications and has a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |