This Amphenol ACC08CF28-15SX-003 connector features 35 circular contacts with a crimp termination method and a right-angle body orientation. It is designed for cable mount applications and has a maximum operating temperature of 125C. The connector is rated for a maximum voltage of 700VDC and can withstand temperatures as low as -55C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |